Open Frame AC DC Converters 1 Output 12V 5.416A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65ACMOP_12S4

DigiKey Part Number
3182-65ACMOP_12S4-ND
Manufacturer
Manufacturer Product Number
65ACMOP_12S4
Description
AC/DC CONVERTER 12V 65W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 5.416A 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GAPTEC Electronic
Series
Packaging
Tube
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5.416A
Power (Watts)
65 W
Applications
ITE (Commercial), Medical
Features
Adjustable Output, Universal Input
Operating Temperature
-20°C ~ 70°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
3.00" L x 2.00" W x 1.13" H (76.2mm x 50.8mm x 28.7mm)
Approval Agency
CE, UL
Standard Number
60601-1; 60950-1
Line Regulation
1%
Load Regulation
3%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
151,62000 €51,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,62000 €
Unit Price with VAT:61,42780 €