
65ACMOP_05S4 | |
|---|---|
DigiKey Part Number | 3182-65ACMOP_05S4-ND |
Manufacturer | |
Manufacturer Product Number | 65ACMOP_05S4 |
Description | AC/DC CONVERTER 5V 40W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 8A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Manufacturer GAPTEC Electronic | Features Universal Input |
Series | Operating Temperature -20°C ~ 70°C (With Derating) |
Packaging Retail Package | Efficiency 85% |
Part Status Active | Mounting Type Through Hole |
Type Open Frame | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.13" H (76.2mm x 50.8mm x 28.7mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, CSA, UL |
Voltage - Output 1 5V | Standard Number 60950-1 |
Current - Output (Max) 8A | Line Regulation 1% |
Power (Watts) 40 W | Load Regulation ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 € | 60,05 € |
| 5 | 57,20000 € | 286,00 € |
| 10 | 56,01300 € | 560,13 € |
| 25 | 54,47880 € | 1.361,97 € |
| 50 | 53,34720 € | 2.667,36 € |
| 100 | 52,23900 € | 5.223,90 € |
| Unit Price without VAT: | 60,05000 € |
|---|---|
| Unit Price with VAT: | 71,45950 € |

