
60ACMEB_09S4 | |
|---|---|
DigiKey Part Number | 3182-60ACMEB_09S4-ND |
Manufacturer | |
Manufacturer Product Number | 60ACMEB_09S4 |
Description | AC/DC CONVERTER 9V 60W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 6.666A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | 60ACMEB_09S4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GAPTEC Electronic | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.666A | |
Power (Watts) | 60 W | |
Applications | ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 4 Leads | |
Size / Dimension | 3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm) | |
Approval Agency | CB, CE, UL | |
Standard Number | 60601-1; 60950-1 | |
Line Regulation | ±0.5% | |
Load Regulation | 1.5% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,61000 € | 74,61 € |
| 5 | 71,05800 € | 355,29 € |
| 10 | 69,58200 € | 695,82 € |
| 25 | 67,67760 € | 1.691,94 € |
| 50 | 66,27160 € | 3.313,58 € |
| 100 | 64,89480 € | 6.489,48 € |
| Unit Price without VAT: | 74,61000 € |
|---|---|
| Unit Price with VAT: | 88,78590 € |

