
60ACDRS_15S | |
|---|---|
DigiKey Part Number | 3182-60ACDRS_15S-ND |
Manufacturer | |
Manufacturer Product Number | 60ACDRS_15S |
Description | AC/DC DIN RAIL SUPPLY 15V 60W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 15V 4A |
Datasheet | Datasheet |
Category | Current - Output (Max) 4A |
Manufacturer GAPTEC Electronic | Power (Watts) 60W |
Series | Voltage - Isolation 4 kV |
Packaging Retail Package | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 89% |
Input Type AC or DC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.28" L x 2.05" W x 3.54" H (58.0mm x 52.0mm x 90.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency cURus |
DC Voltage - Input (Max) 370V | Standard Number 62368-1 |
Voltage - Output 1 15V | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDR-60-15 | MEAN WELL USA Inc. | 407 | 1866-2248-ND | 17,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,13000 € | 20,13 € |
| 12 | 17,51250 € | 210,15 € |
| 30 | 16,63633 € | 499,09 € |
| Unit Price without VAT: | 20,13000 € |
|---|---|
| Unit Price with VAT: | 23,95470 € |

