
60ACBEW_05S4 | |
|---|---|
DigiKey Part Number | 3182-60ACBEW_05S4-ND |
Manufacturer | |
Manufacturer Product Number | 60ACBEW_05S4 |
Description | AC/DC CONVERTER 5V 50W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 10A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer GAPTEC Electronic | Features Adjustable Output |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Retail Package | Efficiency 82% |
Part Status Obsolete | Mounting Type Through Hole |
Type Enclosed | Package / Case 6-DIP Module |
Number of Outputs 1 | Size / Dimension 4.29" L x 2.30" W x 1.18" H (109.0mm x 58.5mm x 30.0mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency CE, cURus |
Voltage - Output 1 5V | Standard Number 62368-1 |
Current - Output (Max) 10A | Line Regulation ±0.5% |
Power (Watts) 50 W | Load Regulation ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM70S050-E | Cincon Electronics Co. LTD | 1 | 2034-CFM70S050-E-ND | 26,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,54000 € | 30,54 € |
| 5 | 29,09200 € | 145,46 € |
| 10 | 28,48800 € | 284,88 € |
| Unit Price without VAT: | 30,54000 € |
|---|---|
| Unit Price with VAT: | 36,34260 € |

