
60ACBE_05S4 | |
|---|---|
DigiKey Part Number | 3182-60ACBE_05S4-ND |
Manufacturer | |
Manufacturer Product Number | 60ACBE_05S4 |
Description | AC/DC CONVERTER 5V 50W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 10A 90 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GAPTEC Electronic | |
Series | ||
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 100 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 50 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 4.29" L x 2.30" W x 1.18" H (109.0mm x 58.5mm x 30.0mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,13000 € | 27,13 € |
| 5 | 25,84800 € | 129,24 € |
| 10 | 25,30900 € | 253,09 € |
| 25 | 24,61680 € | 615,42 € |
| Unit Price without VAT: | 27,13000 € |
|---|---|
| Unit Price with VAT: | 32,28470 € |

