Parametric Equivalent
Parametric Equivalent

5DAW_4812S2 | |
|---|---|
DigiKey Part Number | 3182-5DAW_4812S2-ND |
Manufacturer | |
Manufacturer Product Number | 5DAW_4812S2 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 420mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 420mA |
Mfr | Power (Watts) 5.04 W |
Series | Voltage - Isolation 6.3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 1 | Efficiency 87% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5DAW_4812S4 | GAPTEC Electronic | 0 | 3182-5DAW_4812S4-ND | 16,33000 € | Parametric Equivalent |
| 5DAW_4812S6 | GAPTEC Electronic | 0 | 3182-5DAW_4812S6-ND | 17,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,23000 € | 15,23 € |
| 5 | 14,66800 € | 73,34 € |
| 15 | 14,29400 € | 214,41 € |
| 30 | 14,06200 € | 421,86 € |
| 60 | 13,83350 € | 830,01 € |
| 105 | 13,65133 € | 1.433,39 € |
| 255 | 13,36722 € | 3.408,64 € |
| 510 | 13,14906 € | 6.706,02 € |
| Unit Price without VAT: | 15,23000 € |
|---|---|
| Unit Price with VAT: | 18,12370 € |



