
5DAW_2415D2 | |
|---|---|
DigiKey Part Number | 3182-5DAW_2415D2-ND |
Manufacturer | |
Manufacturer Product Number | 5DAW_2415D2 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 167mA, 167mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 167mA, 167mA |
Mfr | Power (Watts) 5.01 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 2 | Efficiency 87% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,92000 € | 15,92 € |
| 5 | 15,32800 € | 76,64 € |
| 15 | 14,93667 € | 224,05 € |
| 30 | 14,69433 € | 440,83 € |
| 60 | 14,45550 € | 867,33 € |
| 105 | 14,26524 € | 1.497,85 € |
| 255 | 13,96824 € | 3.561,90 € |
| 510 | 13,74039 € | 7.007,60 € |
| Unit Price without VAT: | 15,92000 € |
|---|---|
| Unit Price with VAT: | 18,94480 € |

