Parametric Equivalent
Parametric Equivalent

5DAW_2409S2 | |
|---|---|
DigiKey Part Number | 3182-5DAW_2409S2-ND |
Manufacturer | |
Manufacturer Product Number | 5DAW_2409S2 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 556mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 556mA |
Mfr | Power (Watts) 5 W |
Series | Voltage - Isolation 6.3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 1 | Efficiency 86% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5DAW_2409S4 | GAPTEC Electronic | 0 | 3182-5DAW_2409S4-ND | 16,33000 € | Parametric Equivalent |
| 5DAW_2409S6 | GAPTEC Electronic | 0 | 3182-5DAW_2409S6-ND | 16,00933 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 14,01400 € | 210,21 € |
| Unit Price without VAT: | 14,01400 € |
|---|---|
| Unit Price with VAT: | 16,67666 € |



