Parametric Equivalent
Parametric Equivalent

5DAW_2405S2 | |
|---|---|
DigiKey Part Number | 3182-5DAW_2405S2-ND |
Manufacturer | |
Manufacturer Product Number | 5DAW_2405S2 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 5 W |
Series | Voltage - Isolation 6.3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 1 | Efficiency 84% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5DAW_2405S4 | GAPTEC Electronic | 0 | 3182-5DAW_2405S4-ND | 14,90000 € | Parametric Equivalent |
| 5DAW_2405S6 | GAPTEC Electronic | 0 | 3182-5DAW_2405S6-ND | 17,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,11000 € | 15,11 € |
| 5 | 14,55200 € | 72,76 € |
| 15 | 14,18067 € | 212,71 € |
| 30 | 13,95033 € | 418,51 € |
| 60 | 13,72367 € | 823,42 € |
| 105 | 13,54295 € | 1.422,01 € |
| 255 | 13,26110 € | 3.381,58 € |
| 510 | 13,04471 € | 6.652,80 € |
| Unit Price without VAT: | 15,11000 € |
|---|---|
| Unit Price with VAT: | 17,98090 € |



