Parametric Equivalent

5DAW_2405D4 | |
|---|---|
DigiKey Part Number | 3182-5DAW_2405D4-ND |
Manufacturer | |
Manufacturer Product Number | 5DAW_2405D4 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA, 500mA |
Mfr | Power (Watts) 5 W |
Series | Voltage - Isolation 6.3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 2 | Efficiency 84% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5DAW_2405D6 | GAPTEC Electronic | 0 | 3182-5DAW_2405D6-ND | 16,25333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,14000 € | 17,14 € |
| 5 | 16,50400 € | 82,52 € |
| 15 | 16,08067 € | 241,21 € |
| 30 | 15,81967 € | 474,59 € |
| 60 | 15,56233 € | 933,74 € |
| 105 | 15,35752 € | 1.612,54 € |
| 255 | 15,03784 € | 3.834,65 € |
| 510 | 14,79239 € | 7.544,12 € |
| Unit Price without VAT: | 17,14000 € |
|---|---|
| Unit Price with VAT: | 20,39660 € |


