
5ACM_15S4 | |
|---|---|
DigiKey Part Number | 3182-5ACM_15S4-ND |
Manufacturer | |
Manufacturer Product Number | 5ACM_15S4 |
Description | AC/DC CONVERTER 15V 5W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 340mA 85 ~ 264 VAC, 100 ~ 400 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer GAPTEC Electronic | Features Universal Input |
Series | Operating Temperature -25°C ~ 85°C (With Derating) |
Packaging Tube | Efficiency 77% |
Part Status Obsolete | Mounting Type Through Hole |
Type Open Frame | Package / Case 14-SIP Module, 6 Leads |
Number of Outputs 1 | Size / Dimension 1.65" L x 0.54" W x 0.79" H (42.0mm x 13.7mm x 20.0mm) |
Voltage - Input 85 ~ 264 VAC, 100 ~ 400 VDC | Approval Agency CB, CE, cURus, UL |
Voltage - Output 1 15V | Standard Number 62368-1 |
Current - Output (Max) 340mA | Line Regulation ±0.5% |
Power (Watts) 5 W | Load Regulation ±1.5% |

