Open Frame AC DC Converters 1 Output 3.3V 1A 85 ~ 264 VAC, 100 ~ 400 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5ACM_03S4

DigiKey Part Number
3182-5ACM_03S4-ND
Manufacturer
Manufacturer Product Number
5ACM_03S4
Description
AC/DC CONVERTER 3.3V 3.3W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 3.3V 1A 85 ~ 264 VAC, 100 ~ 400 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
GAPTEC Electronic
Features
Universal Input
Series
Operating Temperature
-25°C ~ 85°C (With Derating)
Packaging
Tube
Efficiency
67%
Part Status
Obsolete
Mounting Type
Through Hole
Type
Open Frame
Package / Case
14-SIP Module, 6 Leads
Number of Outputs
1
Size / Dimension
1.65" L x 0.54" W x 0.79" H (42.0mm x 13.7mm x 20.0mm)
Voltage - Input
85 ~ 264 VAC, 100 ~ 400 VDC
Approval Agency
CB, CE, cURus, UL
Voltage - Output 1
3.3V
Standard Number
62368-1
Current - Output (Max)
1A
Line Regulation
±0.5%
Power (Watts)
3.3 W
Load Regulation
±1.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.