5ACFEW_24S3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


GAPTEC Electronic
In Stock: 0
Unit Price: 2,86000 €
Datasheet
Open Frame AC DC Converters 1 Output 24V 210mA 85 ~ 305 VAC, 70 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5ACFEW_24S3

DigiKey Part Number
3182-5ACFEW_24S3-ND
Manufacturer
Manufacturer Product Number
5ACFEW_24S3
Description
AC/DC CONVERTER 24V 5W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 210mA 85 ~ 305 VAC, 70 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
5ACFEW_24S3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
GAPTEC Electronic
Features
Universal Input
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Retail Package
Efficiency
81%
Part Status
Obsolete
Mounting Type
Through Hole
Type
Open Frame
Package / Case
6-SIP Module
Number of Outputs
1
Size / Dimension
1.04" L x 0.43" W x 0.58" H (26.4mm x 11.0mm x 14.7mm)
Voltage - Input
85 ~ 305 VAC, 70 ~ 430 VDC
Approval Agency
CE, cURus, UL
Voltage - Output 1
24V
Standard Number
60335-1; 62368-1
Current - Output (Max)
210mA
Line Regulation
±1.5%
Power (Watts)
5 W
Load Regulation
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5ACFE1W_24S3.6GAPTEC Electronic03182-5ACFE1W_24S3.6-ND2,86000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes