Open Frame AC DC Converters 1 Output 9V 560mA 85 ~ 305 VAC, 70 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5ACFEW_09S3

DigiKey Part Number
3182-5ACFEW_09S3-ND
Manufacturer
Manufacturer Product Number
5ACFEW_09S3
Description
AC/DC CONVERTER 9V 5W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 9V 560mA 85 ~ 305 VAC, 70 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
5ACFEW_09S3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
GAPTEC Electronic
Features
Universal Input
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Retail Package
Efficiency
77%
Part Status
Obsolete
Mounting Type
Through Hole
Type
Open Frame
Package / Case
6-SIP Module
Number of Outputs
1
Size / Dimension
1.04" L x 0.43" W x 0.58" H (26.4mm x 11.0mm x 14.7mm)
Voltage - Input
85 ~ 305 VAC, 70 ~ 430 VDC
Approval Agency
CE, cURus, UL
Voltage - Output 1
9V
Standard Number
60335-1; 62368-1
Current - Output (Max)
560mA
Line Regulation
±1.5%
Power (Watts)
5 W
Load Regulation
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5ACFE1W_09S3.6GAPTEC Electronic03182-5ACFE1W_09S3.6-ND2,89000 €MFR Recommended
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
12,73000 €2,73 €
Unit Price without VAT:2,73000 €
Unit Price with VAT:3,24870 €