
5ACF1W_12S4 | |
|---|---|
DigiKey Part Number | 3182-5ACF1W_12S4-ND |
Manufacturer | |
Manufacturer Product Number | 5ACF1W_12S4 |
Description | AC/DC CONVERTER 12V 5W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 420mA 90 ~ 528 VAC, 127 ~ 745 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) 5 W |
Manufacturer GAPTEC Electronic | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tray | Efficiency 78% |
Part Status Active | Mounting Type Through Hole |
Type Open Frame | Package / Case 16-SIP Module, 6 Leads |
Number of Outputs 1 | Size / Dimension 1.75" L x 0.51" W x 0.98" H (44.5mm x 13.0mm x 25.0mm) |
Voltage - Input 90 ~ 528 VAC, 127 ~ 745 VDC | Standard Number 62368-1 |
Voltage - Output 1 12V | Line Regulation ±0.5% |
Current - Output (Max) 420mA | Load Regulation ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 € | 7,54 € |
| Unit Price without VAT: | 7,54000 € |
|---|---|
| Unit Price with VAT: | 8,97260 € |

