5ACEW_24S4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


GAPTEC Electronic
In Stock: 10
Unit Price: 6,31000 €
Datasheet
Enclosed AC DC Converters 1 Output 24V 208mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5ACEW_24S4

DigiKey Part Number
3182-5ACEW_24S4-ND
Manufacturer
Manufacturer Product Number
5ACEW_24S4
Description
AC/DC CONVERTER 24V 5W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 208mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
5ACEW_24S4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
GAPTEC Electronic
Operating Temperature
-40°C ~ 85°C (With Derating)
Series
Efficiency
79%
Packaging
Retail Package
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
5-DIP Module, 4 Leads
Type
Enclosed
Size / Dimension
1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm)
Number of Outputs
1
Approval Agency
CE, cURus, UL
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Standard Number
60335-1; 62368-1
Voltage - Output 1
24V
Line Regulation
±0.5%
Current - Output (Max)
208mA
Load Regulation
±1%
Power (Watts)
5 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5ACE1W_24S4GAPTEC Electronic103182-5ACE1W_24S4-ND6,31000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes