Similar

5ACEW_03S4 | |
|---|---|
DigiKey Part Number | 3182-5ACEW_03S4-ND |
Manufacturer | |
Manufacturer Product Number | 5ACEW_03S4 |
Description | AC/DC CONVERTER 3.3V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 1.515A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | 5ACEW_03S4 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer GAPTEC Electronic | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 71.5% |
Packaging Retail Package | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 5-DIP Module, 4 Leads |
Type Enclosed | Size / Dimension 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UL |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 3.3V | Line Regulation ±0.5% |
Current - Output (Max) 1.515A | Load Regulation ±1% |
Power (Watts) 5 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RACM06E-3.3SK/277 | Recom Power | 18 | 945-RACM06E-3.3SK/277-ND | 8,60000 € | Similar |


