Enclosed AC DC Converters 1 Output 24V 208mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5ACDM_24S3

DigiKey Part Number
3182-5ACDM_24S3-ND
Manufacturer
Manufacturer Product Number
5ACDM_24S3
Description
AC/DC CONVERTER 24V 5W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 208mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GAPTEC Electronic
Series
Packaging
Retail Package
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
208mA
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.63" H (25.4mm x 25.4mm x 16.1mm)
Approval Agency
cURus, UL
Standard Number
60950-1; 62368-1
Line Regulation
±1%
Load Regulation
±1%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
114,69000 €14,69 €
Manufacturers Standard Package
Unit Price without VAT:14,69000 €
Unit Price with VAT:17,48110 €