Enclosed AC DC Converters 1 Output 5V 1A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5ACDM_05S3

DigiKey Part Number
3182-5ACDM_05S3-ND
Manufacturer
Manufacturer Product Number
5ACDM_05S3
Description
AC/DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 1A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GAPTEC Electronic
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.63" H (25.4mm x 25.4mm x 16.1mm)
Approval Agency
cURus, UL
Standard Number
60950-1; 62368-1
Line Regulation
±1%
Load Regulation
±1%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,99000 €14,99 €
514,27400 €71,37 €
1013,97800 €139,78 €
2513,59560 €339,89 €
5013,31300 €665,65 €
10013,03650 €1.303,65 €
25012,67960 €3.169,90 €
50012,41620 €6.208,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,99000 €
Unit Price with VAT:17,83810 €