
5AC1D_24S3.6 | |
|---|---|
DigiKey Part Number | 3182-5AC1D_24S3.6-ND |
Manufacturer | |
Manufacturer Product Number | 5AC1D_24S3.6 |
Description | AC/DC CONVERTER 24V 6W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 250mA 85 ~ 265 VAC, 120 ~ 380 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer GAPTEC Electronic | Features Universal Input |
Series | Operating Temperature -40°C ~ 75°C (With Derating) |
Packaging Tray | Efficiency 84% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 7-DIP Module, 6 Leads |
Number of Outputs 1 | Size / Dimension 1.54" L x 0.98" W x 0.87" H (39.0mm x 25.0mm x 22.0mm) |
Voltage - Input 85 ~ 265 VAC, 120 ~ 380 VDC | Standard Number 62368-1 |
Voltage - Output 1 24V | Line Regulation ±1% |
Current - Output (Max) 250mA | Load Regulation ±1.5% |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 € | 7,93 € |
| Unit Price without VAT: | 7,93000 € |
|---|---|
| Unit Price with VAT: | 9,43670 € |

