Similar

45ACO_15S3 | |
|---|---|
DigiKey Part Number | 3182-45ACO_15S3-ND |
Manufacturer | |
Manufacturer Product Number | 45ACO_15S3 |
Description | AC/DC CONVERTER 15V 45W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 3A 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer GAPTEC Electronic | Features Universal Input |
Series | Operating Temperature -25°C ~ 70°C (With Derating) |
Packaging Retail Package | Efficiency 86% |
Part Status Obsolete | Mounting Type Surface Mount |
Type Open Frame | Package / Case 7-SMD Module, 6 Leads |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm) |
Voltage - Input 85 ~ 264 VAC, 100 ~ 370 VDC | Approval Agency cURus, UL |
Voltage - Output 1 15V | Standard Number 62368-1 |
Current - Output (Max) 3A | Line Regulation ±0.5% |
Power (Watts) 45 W | Load Regulation ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPS-45S-15 | MEAN WELL USA Inc. | 233 | 1866-1711-ND | 11,74000 € | Similar |


