Isolated Module DC DC Converter 1 Output 12V 3.33A 200V - 1500V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40DCPW_12S4

DigiKey Part Number
3182-40DCPW_12S4-ND
Manufacturer
Manufacturer Product Number
40DCPW_12S4
Description
ISOLATED MODULE DC DC CONVERTERS
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 3.33A 200V - 1500V Input
Datasheet
 Datasheet
EDA/CAD Models
40DCPW_12S4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
200V
Voltage - Input (Max)
1500V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.33A
Power (Watts)
40 W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
76%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
4.92" L x 2.95" W x 1.57" H (125.0mm x 75.0mm x 40.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
161,65000 €61,65 €
659,10333 €354,62 €
1058,39300 €583,93 €
Unit Price without VAT:61,65000 €
Unit Price with VAT:73,36350 €