Similar

40DAW_2415S1.5 | |
|---|---|
DigiKey Part Number | 3182-40DAW_2415S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 40DAW_2415S1.5 |
Description | DC-DC TELECOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2.67A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 2.67A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EED40-24S15W | P-DUKE Technology | 9 | 4457-EED40-24S15W-ND | 56,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,35700 € | 413,57 € |
| Unit Price without VAT: | 41,35700 € |
|---|---|
| Unit Price with VAT: | 49,21483 € |


