
40DAW_1203S1.5 | |
|---|---|
DigiKey Part Number | 3182-40DAW_1203S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 40DAW_1203S1.5 |
Description | DC-DC TELECOM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 8A 9V - 18V Input |
Datasheet | Datasheet |
Category | Power (Watts) 26 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 62,33933 € | 935,09 € |
| Unit Price without VAT: | 62,33933 € |
|---|---|
| Unit Price with VAT: | 74,18380 € |

