
40ACBEW_24S4 | |
|---|---|
DigiKey Part Number | 3182-40ACBEW_24S4-ND |
Manufacturer | |
Manufacturer Product Number | 40ACBEW_24S4 |
Description | AC/DC CONVERTER 24V 40W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 1.67A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer GAPTEC Electronic | Features Adjustable Output, Universal Input |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Retail Package | Efficiency 84% |
Part Status Obsolete | Mounting Type Through Hole |
Type Enclosed | Package / Case 7-DIP Module, 5 Leads |
Number of Outputs 1 | Size / Dimension 3.50" L x 2.50" W x 0.98" H (89.0mm x 63.5mm x 25.0mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency cURus, UL |
Voltage - Output 1 24V | Standard Number 62368-1 |
Current - Output (Max) 1.67A | Line Regulation ±0.5% |
Power (Watts) 40 W | Load Regulation ±1% |

