
3T8W_2403S1.5RP | |
|---|---|
DigiKey Part Number | 3182-3T8W_2403S1.5RPTR-ND - Tape & Reel (TR) 3182-3T8W_2403S1.5RPCT-ND - Cut Tape (CT) 3182-3T8W_2403S1.5RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3T8W_2403S1.5RP |
Description | DC-DC INDUSTRIAL |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 758mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2.5 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 74% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 18V | Size / Dimension 0.55" L x 0.55" W x 0.36" H (14.0mm x 14.0mm x 9.1mm) |
Voltage - Input (Max) 36V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 758mA |

