
3T16WE_4805S1.5RP | |
|---|---|
DigiKey Part Number | 3182-3T16WE_4805S1.5RPTR-ND - Tape & Reel (TR) 3182-3T16WE_4805S1.5RPCT-ND - Cut Tape (CT) 3182-3T16WE_4805S1.5RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3T16WE_4805S1.5RP |
Description | DC-DC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 600mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 16-SMD Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.95" L x 0.56" W x 0.40" H (24.1mm x 14.4mm x 10.3mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,52956 € | 4.264,78 € |
| Unit Price without VAT: | 8,52956 € |
|---|---|
| Unit Price with VAT: | 10,15018 € |

