Parametric Equivalent

3S8W4_4803S2RP | |
|---|---|
DigiKey Part Number | 3182-3S8W4_4803S2RP-ND |
Manufacturer | |
Manufacturer Product Number | 3S8W4_4803S2RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 600mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | 3S8W4_4803S2RP Models |
Category | Current - Output (Max) 600mA |
Mfr | Power (Watts) 1.98 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3S8W4_4803S4RP | GAPTEC Electronic | 0 | 3182-3S8W4_4803S4RP-ND | 15,96261 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 14,68652 € | 337,79 € |
| Unit Price without VAT: | 14,68652 € |
|---|---|
| Unit Price with VAT: | 17,47696 € |


