Parametric Equivalent

3S8W4_2415D2RP | |
|---|---|
DigiKey Part Number | 3182-3S8W4_2415D2RP-ND |
Manufacturer | |
Manufacturer Product Number | 3S8W4_2415D2RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 3S8W4_2415D2RP Models |
Category | Voltage - Output 2 -15V |
Mfr | Current - Output (Max) 100mA, 100mA |
Series | Power (Watts) 3 W |
Packaging Tube | Voltage - Isolation 2 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 100°C (With Derating) |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3S8W4_2415D4RP | GAPTEC Electronic | 0 | 3182-3S8W4_2415D4RP-ND | 16,82696 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,40000 € | 17,40 € |
| 5 | 16,75200 € | 83,76 € |
| 23 | 16,15957 € | 371,67 € |
| 46 | 15,89674 € | 731,25 € |
| 69 | 15,74522 € | 1.086,42 € |
| 115 | 15,55574 € | 1.788,91 € |
| 253 | 15,26771 € | 3.862,73 € |
| 506 | 15,01850 € | 7.599,36 € |
| Unit Price without VAT: | 17,40000 € |
|---|---|
| Unit Price with VAT: | 20,70600 € |


