
3S8W_4812S3RP | |
|---|---|
DigiKey Part Number | 3182-3S8W_4812S3RP-ND |
Manufacturer | |
Manufacturer Product Number | 3S8W_4812S3RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 250mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Output 1 | Standard Number 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 7,88909 € | 173,56 € |
| Unit Price without VAT: | 7,88909 € |
|---|---|
| Unit Price with VAT: | 9,38802 € |

