
3S8W_2409D3RP | |
|---|---|
DigiKey Part Number | 3182-3S8W_2409D3RP-ND |
Manufacturer | |
Manufacturer Product Number | 3S8W_2409D3RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 167mA, 167mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 167mA, 167mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Output 1 | Standard Number 60950-1 |
Voltage - Output 2 -9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,53000 € | 9,53 € |
| 5 | 9,17600 € | 45,88 € |
| 22 | 8,86045 € | 194,93 € |
| 44 | 8,71659 € | 383,53 € |
| 66 | 8,63348 € | 569,81 € |
| 110 | 8,52973 € | 938,27 € |
| 264 | 8,35473 € | 2.205,65 € |
| 506 | 8,22682 € | 4.162,77 € |
| Unit Price without VAT: | 9,53000 € |
|---|---|
| Unit Price with VAT: | 11,34070 € |

