Parametric Equivalent

3S8W_1215S2RP | |
|---|---|
DigiKey Part Number | 3182-3S8W_1215S2RP-ND |
Manufacturer | |
Manufacturer Product Number | 3S8W_1215S2RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 100°C (With Derating) |
Number of Outputs 1 | Efficiency 85% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3S8W_1215S4RP | GAPTEC Electronic | 0 | 3182-3S8W_1215S4RP-ND | 16,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,92000 € | 15,92 € |
| 5 | 15,32800 € | 76,64 € |
| 23 | 14,78696 € | 340,10 € |
| 46 | 14,54652 € | 669,14 € |
| 69 | 14,40768 € | 994,13 € |
| 115 | 14,23452 € | 1.636,97 € |
| 253 | 13,97083 € | 3.534,62 € |
| 506 | 13,74292 € | 6.953,92 € |
| Unit Price without VAT: | 15,92000 € |
|---|---|
| Unit Price with VAT: | 18,94480 € |


