
3S8W_0524D1.5RPR1 | |
|---|---|
DigiKey Part Number | 3182-3S8W_0524D1.5RPR1-ND |
Manufacturer | |
Manufacturer Product Number | 3S8W_0524D1.5RPR1 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 52mA, 52mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -24V |
Mfr | Current - Output (Max) 52mA, 52mA |
Series | Power (Watts) 3 W |
Packaging Tube | Voltage - Isolation 1.5 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 77% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 7,71870 € | 177,53 € |
| Unit Price without VAT: | 7,71870 € |
|---|---|
| Unit Price with VAT: | 9,18525 € |

