
3S8W_0512D3RP | |
|---|---|
DigiKey Part Number | 3182-3S8W_0512D3RP-ND |
Manufacturer | |
Manufacturer Product Number | 3S8W_0512D3RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 104mA, 104mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 104mA, 104mA |
Mfr | Power (Watts) 2.496 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 77% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Output 1 | Standard Number 60950-1 |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 8,68682 € | 191,11 € |
| Unit Price without VAT: | 8,68682 € |
|---|---|
| Unit Price with VAT: | 10,33732 € |

