
3S7BE_1509D3U | |
|---|---|
DigiKey Part Number | 3182-3S7BE_1509D3U-ND |
Manufacturer | |
Manufacturer Product Number | 3S7BE_1509D3U |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 167mA, 167mA 14.25V - 15.75V Input |
Datasheet | Datasheet |
EDA/CAD Models | 3S7BE_1509D3U Models |
Category | Current - Output (Max) 167mA, 167mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 14.25V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 15.75V | Size / Dimension 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Voltage - Output 2 -9V | Standard Number 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,47200 € | 373,60 € |
| Unit Price without VAT: | 7,47200 € |
|---|---|
| Unit Price with VAT: | 8,89168 € |

