
3S7BE_1505S3U | |
|---|---|
DigiKey Part Number | 3182-3S7BE_1505S3U-ND |
Manufacturer | |
Manufacturer Product Number | 3S7BE_1505S3U |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 14.25V - 15.75V Input |
Datasheet | Datasheet |
EDA/CAD Models | 3S7BE_1505S3U Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 82% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 14.25V | Size / Dimension 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm) |
Voltage - Input (Max) 15.75V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,35000 € | 8,35 € |
| 5 | 8,04600 € | 40,23 € |
| 10 | 7,91600 € | 79,16 € |
| 25 | 7,74720 € | 193,68 € |
| 50 | 7,62140 € | 381,07 € |
| 100 | 7,49750 € | 749,75 € |
| 250 | 7,33656 € | 1.834,14 € |
| 500 | 7,21692 € | 3.608,46 € |
| Unit Price without VAT: | 8,35000 € |
|---|---|
| Unit Price with VAT: | 9,93650 € |

