Image for 3S7B1_2424S3UP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3S7B1_2424S3UP

DigiKey Part Number
3182-3S7B1_2424S3UP-ND
Manufacturer
Manufacturer Product Number
3S7B1_2424S3UP
Description
DC-DC INDUSTRIAL CONVERTER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 125mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
88%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Min)
21.6V
Size / Dimension
0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm)
Voltage - Input (Max)
26.4V
Approval Agency
cURus, UL
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
125mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
254,54000 €113,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,54000 €
Unit Price with VAT:5,40260 €