
3S7B1_2424D3UP | |
|---|---|
DigiKey Part Number | 3182-3S7B1_2424D3UP-ND |
Manufacturer | |
Manufacturer Product Number | 3S7B1_2424D3UP |
Description | DC-DC INDUSTRIAL CONVERTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 63mA, 63mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 63mA, 63mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm) |
Voltage - Output 1 | Approval Agency cURus |
Voltage - Output 2 -24V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,54000 € | 113,50 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |

