
3S7B_2405S3UP | |
|---|---|
DigiKey Part Number | 3182-3S7B_2405S3UP-ND |
Manufacturer | |
Manufacturer Product Number | 3S7B_2405S3UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | 3S7B_2405S3UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.39" H (19.5mm x 7.5mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,83000 € | 6,83 € |
| 5 | 6,58000 € | 32,90 € |
| 10 | 6,47300 € | 64,73 € |
| 25 | 6,33480 € | 158,37 € |
| 50 | 6,23180 € | 311,59 € |
| 100 | 6,13050 € | 613,05 € |
| 250 | 5,99896 € | 1.499,74 € |
| 500 | 5,90122 € | 2.950,61 € |
| Unit Price without VAT: | 6,83000 € |
|---|---|
| Unit Price with VAT: | 8,12770 € |

