
3S7B_1215D3UP | |
|---|---|
DigiKey Part Number | 3182-3S7B_1215D3UP-ND |
Manufacturer | |
Manufacturer Product Number | 3S7B_1215D3UP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 11V - 13V Input |
Datasheet | Datasheet |
EDA/CAD Models | 3S7B_1215D3UP Models |
Category | Voltage - Output 2 -15V |
Mfr | Current - Output (Max) 100mA, 100mA |
Series | Power (Watts) 3 W |
Packaging Tube | Voltage - Isolation 3 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 87% |
Voltage - Input (Min) 11V | Mounting Type Through Hole |
Voltage - Input (Max) 13V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.30" W x 0.39" H (19.5mm x 7.5mm x 10.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,64000 € | 7,64 € |
| 5 | 7,19800 € | 35,99 € |
| 10 | 7,01800 € | 70,18 € |
| 25 | 6,78480 € | 169,62 € |
| 50 | 6,61420 € | 330,71 € |
| 100 | 6,44790 € | 644,79 € |
| 250 | 6,23424 € | 1.558,56 € |
| 500 | 6,07738 € | 3.038,69 € |
| Unit Price without VAT: | 7,64000 € |
|---|---|
| Unit Price with VAT: | 9,09160 € |

