Direct
Direct

3S7B_1212S3UP | |
|---|---|
DigiKey Part Number | 3182-3S7B_1212S3UP-ND |
Manufacturer | |
Manufacturer Product Number | 3S7B_1212S3UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | 3S7B_1212S3UP Models |
Category | Current - Output (Max) 250mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.30" W x 0.39" H (19.5mm x 7.5mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3S7B_1212S3U | GAPTEC Electronic | 86 | 3182-3S7B_1212S3U-ND | 5,22000 € | Direct |
| AM3D-1212SH30Z | DComponents | 300 | 2721-AM3D-1212SH30Z-ND | 6,18000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,13320 € | 153,33 € |
| Unit Price without VAT: | 6,13320 € |
|---|---|
| Unit Price with VAT: | 7,29851 € |



