
3S7B_0524D3UP | |
|---|---|
DigiKey Part Number | 3182-3S7B_0524D3UP-ND |
Manufacturer | |
Manufacturer Product Number | 3S7B_0524D3UP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 62.5mA, 62.5mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 3S7B_0524D3UP Models |
Category | Voltage - Output 2 -24V |
Mfr | Current - Output (Max) 62.5mA, 62.5mA |
Series | Power (Watts) 3 W |
Packaging Tube | Voltage - Isolation 3 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.30" W x 0.39" H (19.5mm x 7.5mm x 10.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 5 | 7,38800 € | 36,94 € |
| 10 | 7,26800 € | 72,68 € |
| 25 | 7,11280 € | 177,82 € |
| 50 | 6,99740 € | 349,87 € |
| 100 | 6,88360 € | 688,36 € |
| 250 | 6,73588 € | 1.683,97 € |
| 500 | 6,62610 € | 3.313,05 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,12730 € |

