
3S7B_0512S3U | |
|---|---|
DigiKey Part Number | 3182-3S7B_0512S3U-ND |
Manufacturer | |
Manufacturer Product Number | 3S7B_0512S3U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 3S7B_0512S3U Models |
Category | Current - Output (Max) 250mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 5 | 5,02600 € | 25,13 € |
| 10 | 4,94600 € | 49,46 € |
| 26 | 4,83577 € | 125,73 € |
| 52 | 4,75692 € | 247,36 € |
| 104 | 4,67981 € | 486,70 € |
| 260 | 4,57942 € | 1.190,65 € |
| 520 | 4,50481 € | 2.342,50 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,21180 € |

