
3S4AE_1212S1UP | |
|---|---|
DigiKey Part Number | 3182-3S4AE_1212S1UP-ND |
Manufacturer | |
Manufacturer Product Number | 3S4AE_1212S1UP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | 3S4AE_1212S1UP Models |
Category | Current - Output (Max) 250mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 4-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.45" L x 0.30" W x 0.39" H (11.5mm x 7.5mm x 10.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 7,38262 € | 310,07 € |
| Unit Price without VAT: | 7,38262 € |
|---|---|
| Unit Price with VAT: | 8,78532 € |

