
3S4AE_0505S1UP | |
|---|---|
DigiKey Part Number | 3182-3S4AE_0505S1UP-ND |
Manufacturer | |
Manufacturer Product Number | 3S4AE_0505S1UP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 3S4AE_0505S1UP Models |
Category | Current - Output (Max) 600mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.45" L x 0.30" W x 0.39" H (11.5mm x 7.5mm x 10.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,22000 € | 8,22 € |
| 5 | 7,91800 € | 39,59 € |
| 10 | 7,78900 € | 77,89 € |
| 42 | 7,53024 € | 316,27 € |
| 84 | 7,40798 € | 622,27 € |
| 126 | 7,33722 € | 924,49 € |
| 252 | 7,21774 € | 1.818,87 € |
| 504 | 7,10008 € | 3.578,44 € |
| Unit Price without VAT: | 8,22000 € |
|---|---|
| Unit Price with VAT: | 9,78180 € |

