
3S4A_0512S1UP | |
|---|---|
DigiKey Part Number | 3182-3S4A_0512S1UP-ND |
Manufacturer | |
Manufacturer Product Number | 3S4A_0512S1UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 250mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.45" L x 0.29" W x 0.39" H (11.5mm x 7.5mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RI3-0512S | Recom Power | 206 | 945-2627-ND | 9,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 5,61286 € | 196,45 € |
| Unit Price without VAT: | 5,61286 € |
|---|---|
| Unit Price with VAT: | 6,67930 € |


