Isolated Module DC DC Converter 1 Output 12V 250mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3DAW4_4812S6

DigiKey Part Number
3182-3DAW4_4812S6-ND
Manufacturer
Manufacturer Product Number
3DAW4_4812S6
Description
DC-DC INDUSTRIAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 250mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
250mA
Mfr
Power (Watts)
3 W
Series
Voltage - Isolation
6 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
1
Efficiency
85%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
75V
Package / Case
24-DIP Module, 9 Leads
Voltage - Output 1
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1514,15867 €212,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,15867 €
Unit Price with VAT:16,84882 €