
3DAW4_1205S6 | |
|---|---|
DigiKey Part Number | 3182-3DAW4_1205S6-ND |
Manufacturer | |
Manufacturer Product Number | 3DAW4_1205S6 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 600mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 1 | Efficiency 83% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,39000 € | 15,39 € |
| 5 | 14,82000 € | 74,10 € |
| 15 | 14,44200 € | 216,63 € |
| 30 | 14,20733 € | 426,22 € |
| 60 | 13,97650 € | 838,59 € |
| 105 | 13,79257 € | 1.448,22 € |
| 255 | 13,50549 € | 3.443,90 € |
| 510 | 13,28508 € | 6.775,39 € |
| Unit Price without VAT: | 15,39000 € |
|---|---|
| Unit Price with VAT: | 18,31410 € |

