
3DAW_4809S2 | |
|---|---|
DigiKey Part Number | 3182-3DAW_4809S2-ND |
Manufacturer | |
Manufacturer Product Number | 3DAW_4809S2 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 333mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 333mA |
Mfr | Power (Watts) 2.997 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 13,52400 € | 202,86 € |
| Unit Price without VAT: | 13,52400 € |
|---|---|
| Unit Price with VAT: | 16,09356 € |

